Add To Favorites
Product Overview
Digi-Key Part Number LTC3240EDC-3.3#TRMPBFCT-ND
Quantity Available 3.642
Can ship immediately
Manufacturer

Manufacturer Part Number

LTC3240EDC-3.3#TRMPBF

Description IC REG SWITCHD CAP 3.3V 6DFN
Expanded Description Charge Pump Switching Regulator IC Positive Fixed 3.3V 1 Output 150mA 6-WFDFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets LTC3240-3.3/2.5
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1274 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Up/Step-Down
Output Configuration Positive
Topology Charge Pump
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 1.8V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Current - Output 150mA
Frequency - Switching 1.2MHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 6-WFDFN Exposed Pad
Supplier Device Package 6-DFN (2x2)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LTC3240EDC-3.3#TRMPBFCT

14:08:49 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,50000 3,50
25 3,13400 78,35
100 2,19950 219,95
250 2,01072 502,68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LTC3240EDC-3.3#TRPBF-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,83137
Send Feedback