Add To Favorites
Product Overview
Digi-Key Part Number LTC3221EDC-5#TRMPBFCT-ND
Quantity Available 3.500
Can ship immediately
Manufacturer

Manufacturer Part Number

LTC3221EDC-5#TRMPBF

Description IC REG SWTCHD CAP 5V 60MA 6DFN
Expanded Description Charge Pump Switching Regulator IC Positive Fixed 5V 1 Output 60mA 6-WFDFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LTC3221(-3.3, -5)
Reference Design Library DC862A-C: 3V @ 60mA, 1.8 ~ 3.8V in, Charge Pump
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Charge Pump
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 2.7V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Current - Output 60mA
Frequency - Switching 600kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 6-WFDFN Exposed Pad
Supplier Device Package 6-DFN (2x2)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LTC3221EDC-5#TRMPBFCT

07:30:23 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,50000 3,50
25 3,13400 78,35
100 2,19010 219,01
250 2,00128 500,32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LTC3221EDC-5#TRMPBFTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 1,82194
  • Digi-Reel® ? : LTC3221EDC-5#TRMPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.500 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LTC3221EDC-5#TRPBF-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,77472
Send Feedback