Add To Favorites
Product Overview
Digi-Key Part Number LTC3212EDDB#TRMPBFCT-ND
Quantity Available 1.206
Can ship immediately
Manufacturer

Manufacturer Part Number

LTC3212EDDB#TRMPBF

Description IC LED DRIVER RGLTR 25MA 12DFN
Expanded Description LED Driver IC 3 Output DC DC Regulator Switched Capacitor (Charge Pump) 25mA 12-DFN (3x2)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LTC3212
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type DC DC Regulator
Topology Switched Capacitor (Charge Pump)
Internal Switch(s) Yes
Number of Outputs 3
Voltage - Supply (Min) 2.7V
Voltage - Supply (Max) 5.5V
Voltage - Output 5.1V
Current - Output / Channel 25mA
Frequency 900kHz
Dimming -
Applications Backlight
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 12-WFDFN Exposed Pad
Supplier Device Package 12-DFN (3x2)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LTC3212EDDB#TRMPBFCT

12:32:06 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,77000 2,77
25 2,46400 61,60
100 1,73700 173,70
250 1,58592 396,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LTC3212EDDB#TRMPBFTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 1,44432
  • Digi-Reel® ? : LTC3212EDDB#TRMPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.206 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LTC3212EDDB#TRPBF-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,44432
Send Feedback