Add To Favorites
Product Overview
Digi-Key Part Number LTC3125EDCB#TRMPBFCT-ND
Quantity Available 1.754
Can ship immediately
Manufacturer

Manufacturer Part Number

LTC3125EDCB#TRMPBF

Description IC REG BOOST ADJ 1.2A SYNC 8DFN
Expanded Description Boost Switching Regulator IC Positive Adjustable 2V 1 Output 1.2A (Switch) 8-WFDFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LTC3125
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1269 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 1.8V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 2V
Voltage - Output (Max) 5.25V
Current - Output 1.2A (Switch)
Frequency - Switching 1.6MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-DFN (2x3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LTC3125EDCB#TRMPBFCT

11:09:42 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,13000 5,13
25 4,57480 114,37
100 3,06220 306,22
250 2,80080 700,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LTC3125EDCB#TRMPBFTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 2,54874
  • Digi-Reel® ? : LTC3125EDCB#TRMPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.754 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LTC3125EDCB#TRPBF-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,54873
Send Feedback