Add To Favorites
Product Overview
Digi-Key Part Number LTC2955IDDB-1#TRMPBFCT-ND
Quantity Available 1.426
Can ship immediately
Manufacturer

Manufacturer Part Number

LTC2955IDDB-1#TRMPBF

Description IC CTLR ON/OFF PUSHBUTTON 10-DFN
Expanded Description Power Supply Controller Push Button, On/Off Controller 10-DFN (3x2)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LTC2955
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Push Button, On/Off Controller
Voltage - Input ±36V
Voltage - Supply 1.5 V ~ 36 V
Current - Supply 1.2µA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 10-WFDFN Exposed Pad
Supplier Device Package 10-DFN (3x2)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LTC2955IDDB-1#TRMPBFCT

23:50:23 3.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,48000 5,48
25 4,89000 122,25
100 3,33230 333,23
250 3,04912 762,28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LTC2955IDDB-1#TRMPBFTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 2,77538
  • Tape & Reel (TR) ? : LTC2955IDDB-1#TRPBF-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,72818
Send Feedback