Add To Favorites
Product Overview
Digi-Key Part Number LTC2954ITS8-2#TRMPBFCT-ND
Quantity Available 519
Can ship immediately
Manufacturer

Manufacturer Part Number

LTC2954ITS8-2#TRMPBF

Description IC PB ON/OFF CONTROLLER TSOT23-8
Expanded Description Power Supply Controller Push Button, On/Off Controller TSOT-23-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LTC2954
Product Training Modules LTC2950 - Push Button On/Off Controller
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1278 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Push Button, On/Off Controller
Voltage - Input -
Voltage - Supply 2.7 V ~ 26.4 V
Current - Supply 6µA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SOT-23-8 Thin, TSOT-23-8
Supplier Device Package TSOT-23-8
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LTC2954ITS8-2#TRMPBFCT

01:02:04 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,70000 4,70
25 4,19440 104,86
100 2,87940 287,94
250 2,63944 659,86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LTC2954ITS8-2#TRPBF-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,39950
Send Feedback