Add To Favorites
Product Overview
Digi-Key Part Number LTC2941CDCB-1#TRMPBFCT-ND
Quantity Available 2.424
Can ship immediately
Manufacturer

Manufacturer Part Number

LTC2941CDCB-1#TRMPBF

Description IC BATTERY MONITOR LI-ION 6DFN
Expanded Description Battery Battery Monitor IC Lithium-Ion 6-DFN (2x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Battery Monitor
Battery Chemistry Lithium-Ion
Number of Cells 1
Fault Protection -
Interface I²C
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 6-WFDFN Exposed Pad
Supplier Device Package 6-DFN (2x3)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LTC2941CDCB-1#TRMPBFCT

01:22:53 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,78000 3,78
25 3,37960 84,49
100 2,29670 229,67
250 2,10060 525,15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LTC2941CDCB-1#TRMPBFTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 1,91390
  • Tape & Reel (TR) ? : LTC2941CDCB-1#TRPBF-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,00725
Send Feedback