Add To Favorites
Product Overview
Digi-Key Part Number LTC2912CTS8-2#TRMPBFCT-ND
Quantity Available 2.543
Can ship immediately
Manufacturer

Manufacturer Part Number

LTC2912CTS8-2#TRMPBF

Description IC VOLT MONITOR SNGL TSOT23-8
Expanded Description Supervisor Open Drain or Open Collector 1 Channel TSOT-23-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LTC2912
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1277 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active High/Active Low
Reset Timeout Adjustable/Selectable
Voltage - Threshold Adjustable/Selectable
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-8 Thin, TSOT-23-8
Supplier Device Package TSOT-23-8
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LTC2912CTS8-2#TRMPBFCT

10:59:08 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,16000 3,16
25 2,81960 70,49
100 1,91390 191,39
250 1,75516 438,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LTC2912CTS8-2#TRMPBFTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 1,59646
  • Tape & Reel (TR) ? : LTC2912CTS8-2#TRPBF-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,59646
Send Feedback