Add To Favorites
Product Overview
Digi-Key Part Number LTC2054MPS5#TRMPBFDKR-ND
Quantity Available 245
Can ship immediately
Manufacturer

Manufacturer Part Number

LTC2054MPS5#TRMPBF

Description IC OPAMP CHOPPER 500KHZ TSOT23-5
Expanded Description Zero-Drift Amplifier 1 Circuit Rail-to-Rail TSOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LTC2054, 55
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Amplifier Type Zero-Drift
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 0.5 V/µs
Gain Bandwidth Product 500kHz
-3db Bandwidth -
Current - Input Bias 1pA
Voltage - Input Offset 0.5µV
Current - Supply 145µA
Current - Output / Channel -
Voltage - Supply, Single/Dual (±) 2.7 V ~ 6 V
Operating Temperature -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package TSOT-23-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LTC2054MPS5#TRMPBFDKR

09:04:40 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,66000 8,66
25 7,73120 193,28
100 4,65390 465,39
250 4,26688 1.066,72

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback