Add To Favorites
Product Overview
Digi-Key Part Number LTC1928ES6-5#TRMPBFDKR-ND
Quantity Available 3.878
Can ship immediately
Manufacturer

Manufacturer Part Number

LTC1928ES6-5#TRMPBF

Description IC REG SWTCHD CAP 5V 30MA SOT23
Expanded Description Charge Pump Switching Regulator IC Positive Fixed 5V 1 Output 30mA SOT-23-6 Thin, TSOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LTC1928-5
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Charge Pump
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 2.7V
Voltage - Input (Max) 4.4V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Current - Output 30mA
Frequency - Switching 550kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package TSOT-23-6
 
For Use With
You May Also Be Interested In
  • EP5358LUI - Altera | 544-2871-1-ND DigiKey Electronics
  • EP5358LUI
  • Altera
  • DC/DC CONVERTER 0.6-5.2V 3W
  • Unit Price 2,40000
  • 544-2871-1-ND
Additional Resources
Standard Package ? 1
Other Names LTC1928ES6-5#TRMPBFDKR

00:56:51 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,99000 3,99
25 3,57040 89,26
100 2,13080 213,08
250 1,95800 489,50

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback