Add To Favorites
Product Overview
Digi-Key Part Number LTC1872ES6#TRMPBFCT-ND
Quantity Available 2.292
Can ship immediately
Manufacturer

Manufacturer Part Number

LTC1872ES6#TRMPBF

Description IC REG CTRLR BOOST/SEPIC SOT23-6
Expanded Description Boost, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC TSOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LTC1872
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1269 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Type Transistor Driver
Function Step-Up, Step-Up/Step-Down
Output Configuration Positive
Topology Boost, SEPIC
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 2.5 V ~ 9.8 V
Frequency - Switching 550kHz
Duty Cycle (Max) -
Synchronous Rectifier No
Clock Sync No
Serial Interfaces -
Control Features Enable
Operating Temperature -40°C ~ 85°C (TA)
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package TSOT-23-6
 
For Use With
Additional Resources
Standard Package ? 1
Other Names LTC1872ES6#PBF
LTC1872ES6#PBF-ND
LTC1872ES6#TRMPBFCT

08:46:26 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,27000 4,27
25 3,81040 95,26
100 2,30350 230,35
250 2,11156 527,89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LTC1872ES6#TRMPBFTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 1,91962
  • Digi-Reel® ? : LTC1872ES6#TRMPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.292 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LTC1872ES6#TRPBF-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,91961
Send Feedback