Add To Favorites
Product Overview
Digi-Key Part Number LTC1799HS5#TRMPBFCT-ND
Quantity Available 1.743
Can ship immediately
Manufacturer

Manufacturer Part Number

LTC1799HS5#TRMPBF

Description IC OSC SILICON PROG TSOT23-5
Expanded Description Oscillator, Silicon IC 1kHz ~ 33MHz SOT-23-5 Thin, TSOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LTC1799
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Oscillator, Silicon
Count -
Frequency 1kHz ~ 33MHz
Voltage - Supply 2.7 V ~ 5.5 V
Current - Supply 7mA
Operating Temperature -40°C ~ 125°C
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package TSOT-23-5
Mounting Type Surface Mount
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LTC1799HS5#TRMPBFCT

17:52:34 3.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,47000 4,47
25 3,98360 99,59
100 3,44560 344,56
250 3,15296 788,24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LTC1799HS5#TRMPBFTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 2,86978
  • Digi-Reel® ? : LTC1799HS5#TRMPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.743 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LTC1799HS5#TRPBF-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,86976
Send Feedback