Add To Favorites
Product Overview
Digi-Key Part Number LT8301IS5#TRMPBFCT-ND
Quantity Available 963
Can ship immediately
Manufacturer

Manufacturer Part Number

LT8301IS5#TRMPBF

Description IC REG FLYBACK INV ISO TSOT23
Expanded Description Flyback Switching Regulator IC Positive or Negative, Isolation Capable 1 Output 1.2A SOT-23-5 Thin, TSOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LT8301
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Up/Step-Down
Output Configuration Positive or Negative, Isolation Capable
Topology Flyback
Output Type -
Number of Outputs 1
Voltage - Input (Min) 2.7V
Voltage - Input (Max) 42V
Voltage - Output (Min/Fixed) -
Voltage - Output (Max) -
Current - Output 1.2A
Frequency - Switching Down to 10kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package TSOT-23-5
 
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LT8301IS5#TRMPBFCT

23:49:32 3.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,15000 7,15
25 6,38160 159,54
100 4,29520 429,52
250 3,93648 984,12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LT8301IS5#TRMPBFTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 3,57778
  • Digi-Reel® ? : LT8301IS5#TRMPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 963 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback