Add To Favorites
Product Overview
Digi-Key Part Number LT6703HVCS5-3#TRMPBFCT-ND
Quantity Available 1.669
Can ship immediately
Manufacturer

Manufacturer Part Number

LT6703HVCS5-3#TRMPBF

Description IC COMPARATOR 400MV REF TSOT23-5
Expanded Description Comparator General Purpose Open Collector TSOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LT6703(HV)-2, LT6703(HV)-3
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series Over-The-Top®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type General Purpose
Number of Elements 1
Output Type Open Collector
Voltage - Supply, Single/Dual (±) 1.4 V ~ 18 V
Voltage - Input Offset (Max) -
Current - Input Bias (Max) 0.01µA @ 18V
Current - Output (Typ) -
Current - Quiescent (Max) 14µA
CMRR, PSRR (Typ) -
Propagation Delay (Max) 29µs
Hysteresis 11mV
Operating Temperature -40°C ~ 85°C
Package / Case SOT-23-5 Thin, TSOT-23-5
Mounting Type Surface Mount
Supplier Device Package TSOT-23-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LT6703HVCS5-3#TRMPBFCT

21:54:42 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,94000 1,94
25 1,73640 43,41
100 1,07360 107,36
250 0,98960 247,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LT6703HVCS5-3#TRMPBFTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 0,89626
  • Tape & Reel (TR) ? : LT6703HVCS5-3#TRPBF-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,89626
Send Feedback