Add To Favorites
Product Overview
Digi-Key Part Number LT6656BIS6-3#TRMPBFCT-ND
Quantity Available 2.106
Can ship immediately
Manufacturer

Manufacturer Part Number

LT6656BIS6-3#TRMPBF

Description IC VREF SERIES 3V TSOT23-6
Expanded Description Series Voltage Reference IC ±0.1% 5mA TSOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LT6656
Product Training Modules LT6656 - 1µA Precision Series Voltage Reference
Featured Product LT®6656 Precision Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 3V
Voltage - Output (Max) -
Current - Output 5mA
Tolerance ±0.1%
Temperature Coefficient 20ppm/°C
Noise - 0.1Hz to 10Hz 30ppmp-p
Noise - 10Hz to 10kHz -
Voltage - Input 3.5 V ~ 18 V
Current - Supply 1.5µA
Current - Cathode -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package TSOT-23-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LT6656BIS6-3#TRMPBFCT

12:44:07 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,57000 4,57
25 4,08000 102,00
100 2,61410 261,41
250 2,39000 597,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LT6656BIS6-3#TRMPBFTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 2,17530
  • Digi-Reel® ? : LT6656BIS6-3#TRMPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.106 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LT6656BIS6-3#TRPBF-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,17529
Send Feedback