Add To Favorites
Product Overview
Digi-Key Part Number LT6654BHS6-3.3#TRMPBFCT-ND
Quantity Available 500
Can ship immediately
Manufacturer

Manufacturer Part Number

LT6654BHS6-3.3#TRMPBF

Description IC VREF SERIES 3.3V TSOT23-6
Expanded Description Series Voltage Reference IC ±0.1% 10mA TSOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LT6654 Datasheet
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Current - Output 10mA
Tolerance ±0.1%
Temperature Coefficient 20ppm/°C
Noise - 0.1Hz to 10Hz 1.7ppmp-p
Noise - 10Hz to 10kHz 2ppmrms
Voltage - Input 3.8 V ~ 36 V
Current - Supply 600µA
Current - Cathode -
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package TSOT-23-6
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LT6654BHS6-3.3#TRMPBFCT

23:04:38 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,68000 3,68
25 3,28240 82,06
100 2,13080 213,08
250 1,95800 489,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LT6654BHS6-3.3#TRPBF-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,72764
Send Feedback