Add To Favorites
Product Overview
Digi-Key Part Number LT6654AMPS6-5#TRMPBFCT-ND
Quantity Available 319
Can ship immediately
Manufacturer

Manufacturer Part Number

LT6654AMPS6-5#TRMPBF

Description IC VREF SERIES 5V TSOT23-6
Expanded Description Series Voltage Reference IC ±0.05% 10mA TSOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LT6654 Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Current - Output 10mA
Tolerance ±0.05%
Temperature Coefficient 10ppm/°C
Noise - 0.1Hz to 10Hz 2.2ppmp-p
Noise - 10Hz to 10kHz 2ppmrms
Voltage - Input 5.5 V ~ 36 V
Current - Supply 600µA
Current - Cathode -
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package TSOT-23-6
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LT6654AMPS6-5#TRMPBFCT

22:30:54 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 15,45000 15,45
25 13,79240 344,81
100 9,02210 902,21
250 8,26392 2.065,98

Submit a request for quotation on quantities greater than those displayed.

Send Feedback