Add To Favorites
Product Overview
Digi-Key Part Number LT6230IS6-10#TRMPBFCT-ND
Quantity Available 2.444
Can ship immediately
Manufacturer

Manufacturer Part Number

LT6230IS6-10#TRMPBF

Description IC OPAMP GP 1.45GHZ RRO TSOT23-6
Expanded Description General Purpose Amplifier 1 Circuit Rail-to-Rail TSOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LT6230(-10),31,32
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 320 V/µs
Gain Bandwidth Product 1.45GHz
-3db Bandwidth -
Current - Input Bias 5µA
Voltage - Input Offset 100µV
Current - Supply 3.3mA
Current - Output / Channel 30mA
Voltage - Supply, Single/Dual (±) 3 V ~ 12.6 V, ±1.5 V ~ 6.3 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package TSOT-23-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LT6230IS6-10#TRMPBFCT

17:48:24 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,78000 3,78
25 3,37960 84,49
100 2,14730 214,73
250 1,96988 492,47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LT6230IS6-10#TRMPBFTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 1,79252
  • Digi-Reel® ? : LT6230IS6-10#TRMPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.444 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LT6230IS6-10#TRPBF-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,79252
Send Feedback