Add To Favorites
Product Overview
Digi-Key Part Number LT6107MPS5#TRMPBFCT-ND
Quantity Available 727
Can ship immediately
Manufacturer

Manufacturer Part Number

LT6107MPS5#TRMPBF

Description IC OPAMP CURR SENSE TSOT23-5
Expanded Description Current Sense Amplifier 1 Circuit TSOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LT6107
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1258 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Current Sense
Number of Circuits 1
Output Type -
Slew Rate -
Gain Bandwidth Product -
-3db Bandwidth 200kHz
Current - Input Bias 40nA
Voltage - Input Offset 150µV
Current - Supply 70µA
Current - Output / Channel 1mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 36 V
Operating Temperature -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package TSOT-23-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LT6107MPS5#TRMPBFCT

02:26:32 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,33000 5,33
25 4,76120 119,03
100 3,06220 306,22
250 2,80080 700,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LT6107MPS5#TRMPBFTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 2,54872
  • Digi-Reel® ? : LT6107MPS5#TRMPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 727 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LT6107MPS5#TRPBF-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,54873
Send Feedback