Add To Favorites
Product Overview
Digi-Key Part Number LT6105IDCB#TRMPBFCT-ND
Quantity Available
Manufacturer

Manufacturer Part Number

LT6105IDCB#TRMPBF

Description IC OPAMP CURR SENSE 100KHZ 6DFN
Expanded Description Current Sense Amplifier 1 Circuit 6-DFN (2x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LT6105
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Current Sense
Number of Circuits 1
Output Type -
Slew Rate 2 V/µs
Gain Bandwidth Product -
-3db Bandwidth 100kHz
Current - Input Bias -
Voltage - Input Offset 100µV
Current - Supply 250µA
Current - Output / Channel 1mA
Voltage - Supply, Single/Dual (±) 2.85 V ~ 36 V, ±1.425 V ~ 18 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 6-WFDFN Exposed Pad
Supplier Device Package 6-DFN (2x3)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LT6105IDCB#TRMPBFCT

22:32:11 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,73000 2,73
25 2,43800 60,95
100 1,53570 153,57
250 1,40132 350,33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LT6105IDCB#TRPBF-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,27654
Send Feedback