Add To Favorites
Product Overview
Digi-Key Part Number LT6105HDCB#TRMPBFDKR-ND
Quantity Available 2.927
Can ship immediately
Manufacturer

Manufacturer Part Number

LT6105HDCB#TRMPBF

Description IC OPAMP CURR SENSE 100KHZ 6DFN
Expanded Description Current Sense Amplifier 1 Circuit 6-DFN (2x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LT6105
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Amplifier Type Current Sense
Number of Circuits 1
Output Type -
Slew Rate 2 V/µs
Gain Bandwidth Product -
-3db Bandwidth 100kHz
Current - Input Bias -
Voltage - Input Offset 100µV
Current - Supply 300µA
Current - Output / Channel 1mA
Voltage - Supply, Single/Dual (±) 2.85 V ~ 36 V, ±1.425 V ~ 18 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-WFDFN Exposed Pad
Supplier Device Package 6-DFN (2x3)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LT6105HDCB#TRMPBFDKR

19:55:30 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,13000 3,13
25 2,79440 69,86
100 1,76530 176,53
250 1,62368 405,92

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback