Add To Favorites
Product Overview
Digi-Key Part Number LT4430ES6#TRMPBFCT-ND
Quantity Available 2.432
Can ship immediately
Manufacturer

Manufacturer Part Number

LT4430ES6#TRMPBF

Description IC OPTOCOUPLER GATE DRVR SOT23-6
Expanded Description Optocoupler Driver PMIC TSOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LT4430
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Optocoupler Driver
Current - Supply 1.9mA
Voltage - Supply 3 V ~ 20 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package TSOT-23-6
 
For Use With
You May Also Be Interested In
  • PS2801-1-F3-A - CEL | PS2801-1ACT-ND DigiKey Electronics
  • PS2801-1-F3-A
  • CEL
  • OPTOISOLATOR 2.5KV TRANS 4-SSOP
  • Unit Price 0,88000
  • PS2801-1ACT-ND
Additional Resources
Standard Package ? 1
Other Names LT4430ES6#TRMPBFCT

08:55:06 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,88000 3,88
25 3,47280 86,82
100 2,13790 213,79
250 1,96056 490,14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LT4430ES6#TRMPBFTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 1,78320
  • Digi-Reel® ? : LT4430ES6#TRMPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.432 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LT4430ES6#TRPBF-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,78318
Send Feedback