Add To Favorites
Product Overview
Digi-Key Part Number LT3970EDDB-3.3#TRMPBFCT-ND
Quantity Available 1.885
Can ship immediately
Manufacturer

Manufacturer Part Number

LT3970EDDB-3.3#TRMPBF

Description IC REG BUCK 3.3V 535MA 10DFN
Expanded Description Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 535mA (Switch) 10-WFDFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LT3970 Series
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1272 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 4.2V
Voltage - Input (Max) 40V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Current - Output 535mA (Switch)
Frequency - Switching 200kHz ~ 2.25MHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 10-WFDFN Exposed Pad
Supplier Device Package 10-DFN (3x2)
 
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LT3970EDDB-3.3#TRMPBFCT

08:40:23 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,51000 5,51
25 4,92360 123,09
100 3,28250 328,25
250 3,01376 753,44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LT3970EDDB-3.3#TRPBF-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,73543
Send Feedback