Add To Favorites
Product Overview
Digi-Key Part Number LT3591EDDB#TRMPBFCT-ND
Quantity Available 3.437
Can ship immediately
Manufacturer

Manufacturer Part Number

LT3591EDDB#TRMPBF

Description IC LED DRVR RGLTR DIM 500MA 8DFN
Expanded Description LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 500mA (Switch) 8-DFN (3x2)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LT3591
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1274 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type DC DC Regulator
Topology Step-Up (Boost)
Internal Switch(s) Yes
Number of Outputs 1
Voltage - Supply (Min) 2.5V
Voltage - Supply (Max) 12V
Voltage - Output -
Current - Output / Channel 500mA (Switch)
Frequency 1MHz
Dimming PWM
Applications Backlight
Operating Temperature -40°C ~ 85°C (TJ)
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-DFN (3x2)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LT3591EDDB#TRMPBFCT

15:37:59 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,13000 3,13
25 2,79320 69,83
100 1,90040 190,04
250 1,73724 434,31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LT3591EDDB#TRMPBFTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 1,58368
  • Digi-Reel® ? : LT3591EDDB#TRMPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.437 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LT3591EDDB#TRPBF-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,58368
Send Feedback