Add To Favorites
Product Overview
Digi-Key Part Number LT3502EDC#TRMPBFCT-ND
Quantity Available 2.607
Can ship immediately
Manufacturer

Manufacturer Part Number

LT3502EDC#TRMPBF

Description IC REG BUCK ADJ 0.5A 8DFN
Expanded Description Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 500mA 8-WFDFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LT3502(A)
Featured Product Power Management Solutions Guide – Linear Technology
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 3V
Voltage - Input (Max) 40V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 36V
Current - Output 500mA
Frequency - Switching 1.1MHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-DFN (2x2)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LT3502EDC#TRMPBFCT

08:18:07 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,25000 4,25
25 3,79480 94,87
100 2,59600 259,60
250 2,37888 594,72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LT3502EDC#TRMPBFTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 2,16178
  • Digi-Reel® ? : LT3502EDC#TRMPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.607 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LT3502EDC#TRPBF-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,16176
Send Feedback