Add To Favorites
Product Overview
Digi-Key Part Number LT3495BEDDB#TRMPBFCT-ND
Quantity Available 2.839
Can ship immediately
Manufacturer

Manufacturer Part Number

LT3495BEDDB#TRMPBF

Description IC REG BST SEPIC ADJ 0.55A 10DFN
Expanded Description Boost, SEPIC Switching Regulator IC Positive Adjustable 2.5V 1 Output 550mA (Switch) 10-WFDFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LT3495(-1), LT3495B(-1) Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1267 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Up, Step-Up/Step-Down
Output Configuration Positive
Topology Boost, SEPIC
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.5V
Voltage - Input (Max) 16V
Voltage - Output (Min/Fixed) 2.5V
Voltage - Output (Max) 40V (Switch)
Current - Output 550mA (Switch)
Frequency - Switching -
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 10-WFDFN Exposed Pad
Supplier Device Package 10-DFN (3x2)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LT3495BEDDB#TRMPBFCT

17:08:36 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,14000 4,14
25 3,68560 92,14
100 2,37070 237,07
250 2,17876 544,69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LT3495BEDDB#TRMPBFTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 1,97718
  • Digi-Reel® ? : LT3495BEDDB#TRMPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.839 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LT3495BEDDB#TRPBF-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,97720
Send Feedback