Add To Favorites
Product Overview
Digi-Key Part Number LT3494AEDDB#TRMPBFCT-ND
Quantity Available 258
Can ship immediately
Manufacturer

Manufacturer Part Number

LT3494AEDDB#TRMPBF

Description IC REG BOOST ADJ 225MA 8DFN
Expanded Description Boost Switching Regulator IC Positive Adjustable 2.3V 1 Output 225mA (Switch) 8-WFDFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LT3494(A)
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.3V
Voltage - Input (Max) 16V
Voltage - Output (Min/Fixed) 2.3V
Voltage - Output (Max) 40V (Switch)
Current - Output 225mA (Switch)
Frequency - Switching -
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-DFN (3x2)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LT3494AEDDB#TRMPBFCT

08:03:36 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,19000 3,19
25 2,85080 71,27
100 1,93520 193,52
250 1,77472 443,68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : LT3494AEDDB#TRMPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 288 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LT3494AEDDB#TRPBF-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,61424
Send Feedback