Add To Favorites
Product Overview
Digi-Key Part Number LT3470ETS8#TRMPBFCT-ND
Quantity Available 4.505
Can ship immediately
Manufacturer

Manufacturer Part Number

LT3470ETS8#TRMPBF

Description IC REG BUCK ADJ 0.2A TSOT23-8
Expanded Description Buck Switching Regulator IC Positive Adjustable 1.25V 1 Output 200mA SOT-23-8 Thin, TSOT-23-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LT3470
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1267 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4V
Voltage - Input (Max) 40V
Voltage - Output (Min/Fixed) 1.25V
Voltage - Output (Max) 16V
Current - Output 200mA
Frequency - Switching -
Synchronous Rectifier No
Operating Temperature 0°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-8 Thin, TSOT-23-8
Supplier Device Package TSOT-23-8
 
For Use With
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LT3470ETS8#TRMPBFCT

04:00:02 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,04000 5,04
25 4,50000 112,50
100 2,80080 280,08
250 2,56740 641,85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LT3470ETS8#TRMPBFTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 2,33402
  • Digi-Reel® ? : LT3470ETS8#TRMPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.505 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LT3470ETS8#TRPBF-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,33400
Send Feedback