Add To Favorites
Product Overview
Digi-Key Part Number LT3470AIDDB#TRMPBFCT-ND
Quantity Available 943
Can ship immediately
Manufacturer

Manufacturer Part Number

LT3470AIDDB#TRMPBF

Description IC REG BUCK ADJ 0.25A 8DFN
Expanded Description Buck Switching Regulator IC Positive Adjustable 1.25V 1 Output 250mA 8-WFDFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LT3470A
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4V
Voltage - Input (Max) 40V
Voltage - Output (Min/Fixed) 1.25V
Voltage - Output (Max) 16V
Current - Output 250mA
Frequency - Switching -
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-DFN (3x2)
 
For Use With
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LT3470AIDDB#TRMPBFCT

06:59:41 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,59000 6,59
25 5,88360 147,09
100 3,95440 395,44
250 3,61844 904,61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LT3470AIDDB#TRMPBFTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 3,29212
  • Digi-Reel® ? : LT3470AIDDB#TRMPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 943 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LT3470AIDDB#TRPBF-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3,29212
Send Feedback