Add To Favorites
Product Overview
Digi-Key Part Number LT1931AES5#TRMPBFCT-ND
Quantity Available 1.247
Can ship immediately
Manufacturer

Manufacturer Part Number

LT1931AES5#TRMPBF

Description IC REG CUK INV ADJ 1A TSOT23-5
Expanded Description Cuk Switching Regulator IC Negative Adjustable -1.255V 1 Output 1A SOT-23-5 Thin, TSOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LT1931(A)
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1266 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Up/Step-Down
Output Configuration Negative
Topology Cuk
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.45V
Voltage - Input (Max) 16V
Voltage - Output (Min/Fixed) -1.255V
Voltage - Output (Max) -34V
Current - Output 1A
Frequency - Switching 2.2MHz
Synchronous Rectifier No
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package TSOT-23-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LT1931AES5#PBF
LT1931AES5#PBF-ND
LT1931AES5#TRMPBFCT

10:44:37 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,81000 4,81
25 4,29040 107,26
100 2,53390 253,39
250 2,32272 580,68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LT1931AES5#TRMPBFTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 2,14996
  • Digi-Reel® ? : LT1931AES5#TRMPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.247 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LT1931AES5#TRPBF-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,11156
Send Feedback