Add To Favorites
Product Overview
Digi-Key Part Number LT1790BIS6-1.25#TRMPBFDKR-ND
Quantity Available 180
Can ship immediately
Manufacturer

Manufacturer Part Number

LT1790BIS6-1.25#TRMPBF

Description IC VREF SERIES 1.25V SOT23-6
Expanded Description Series Voltage Reference IC ±0.1% 5mA TSOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LT1790
Product Training Modules Voltage Reference Basics
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 1.25V
Voltage - Output (Max) -
Current - Output 5mA
Tolerance ±0.1%
Temperature Coefficient 25ppm/°C
Noise - 0.1Hz to 10Hz 10µVp-p
Noise - 10Hz to 10kHz 14µVrms
Voltage - Input 2.6 V ~ 18 V
Current - Supply 75µA
Current - Cathode -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package TSOT-23-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LT1790BIS6-1.25#TRMPBFDKR

15:04:26 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,49000 3,49
25 3,11840 77,96
100 2,02590 202,59
250 1,85788 464,47

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback