Add To Favorites
Product Overview
Digi-Key Part Number LT1790AIS6-2.5#TRMPBFCT-ND
Quantity Available 4.082
Can ship immediately
Manufacturer

Manufacturer Part Number

LT1790AIS6-2.5#TRMPBF

Description IC VREF SERIES 2.5V SOT23-6
Expanded Description Series Voltage Reference IC ±0.05% 5mA TSOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LT1790
Product Training Modules Voltage Reference Basics
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 2.5V
Voltage - Output (Max) -
Current - Output 5mA
Tolerance ±0.05%
Temperature Coefficient 10ppm/°C
Noise - 0.1Hz to 10Hz 32µVp-p
Noise - 10Hz to 10kHz 48µVrms
Voltage - Input 3 V ~ 18 V
Current - Supply 80µA
Current - Cathode -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package TSOT-23-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LT1790AIS6-2.5#TRMPBFCT

17:02:25 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,67000 7,67
25 6,85280 171,32
100 4,04080 404,08
250 3,70484 926,21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LT1790AIS6-2.5#TRPBF-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3,37852
Send Feedback