Add To Favorites
Product Overview
Digi-Key Part Number LT1790ACS6-2.5#TRMPBFCT-ND
Quantity Available 1.977
Can ship immediately
Manufacturer

Manufacturer Part Number

LT1790ACS6-2.5#TRMPBF

Description IC VREF SERIES 2.5V SOT23-6
Expanded Description Series Voltage Reference IC ±0.05% 5mA TSOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LT1790
Product Training Modules Voltage Reference Basics
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 2.5V
Voltage - Output (Max) -
Current - Output 5mA
Tolerance ±0.05%
Temperature Coefficient 10ppm/°C
Noise - 0.1Hz to 10Hz 32µVp-p
Noise - 10Hz to 10kHz 48µVrms
Voltage - Input 3 V ~ 18 V
Current - Supply 80µA
Current - Cathode -
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package TSOT-23-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LT1790ACS6-2.5#TRMPBFCT

11:18:21 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,54000 6,54
25 5,84440 146,11
100 3,42630 342,63
250 3,14624 786,56

Submit a request for quotation on quantities greater than those displayed.

Send Feedback