Add To Favorites
Product Overview
Digi-Key Part Number LT1783IS5#TRMPBFCT-ND
Quantity Available 2.585
Can ship immediately
Manufacturer

Manufacturer Part Number

LT1783IS5#TRMPBF

Description IC OPAMP GP 1.3MHZ RRO TSOT23-5
Expanded Description General Purpose Amplifier 1 Circuit Rail-to-Rail TSOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LT1783
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1257 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series Over-The-Top®
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 0.45 V/µs
Gain Bandwidth Product 1.3MHz
-3db Bandwidth -
Current - Input Bias 40nA
Voltage - Input Offset 500µV
Current - Supply 230µA
Current - Output / Channel 30mA
Voltage - Supply, Single/Dual (±) 2.5 V ~ 18 V, ±1.25 V ~ 9 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package TSOT-23-5
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LT1783IS5#PBF
LT1783IS5#PBF-ND
LT1783IS5#TRMPBFCT

02:22:38 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,20000 3,20
25 2,86600 71,65
100 1,68980 168,98
250 1,54976 387,44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LT1783IS5#TRMPBFTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 1,42840
  • Digi-Reel® ? : LT1783IS5#TRMPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.585 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LT1783IS5#TRPBF-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,40975
Send Feedback