Add To Favorites
Product Overview
Digi-Key Part Number LT1764AET#06PBF-ND
Quantity Available 510
Can ship immediately
Manufacturer

Manufacturer Part Number

LT1764AET#06PBF

Description IC REG LDO ADJ 3A TO220-5
Expanded Description Linear Voltage Regulator IC Positive Adjustable 1 Output 1.21 V ~ 20 V 3A TO-220-5 Flow 6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Tube ?
Part Status Active
Regulator Topology Positive Adjustable
Voltage - Output 1.21 V ~ 20 V
Current - Output 3A
Voltage - Dropout (Typical) 0.34V @ 3A
Number of Regulators 1
Voltage - Input 2.7 V ~ 20 V
Current - Limit (Min) 3.1A
Operating Temperature -40°C ~ 125°C
Mounting Type Through Hole
Package / Case TO-220-5
Supplier Device Package TO-220-5 Flow 6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names LT1764AET06PBF

18:12:03 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,92000 6,92
25 4,75200 118,80
100 3,91180 391,18

Submit a request for quotation on quantities greater than those displayed.

Send Feedback