Add To Favorites
Product Overview
Digi-Key Part Number LT1615IS5-1#TRMPBFCT-ND
Quantity Available 1.347
Can ship immediately
Manufacturer

Manufacturer Part Number

LT1615IS5-1#TRMPBF

Description IC REG BST SEPIC ADJ 75MA TSOT23
Expanded Description Boost, SEPIC Switching Regulator IC Positive Adjustable 1.23V 1 Output 75mA (Switch) SOT-23-5 Thin, TSOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LT1615/-1
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Up, Step-Up/Step-Down
Output Configuration Positive
Topology Boost, SEPIC
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 1V
Voltage - Input (Max) 15V
Voltage - Output (Min/Fixed) 1.23V
Voltage - Output (Max) 34V
Current - Output 75mA (Switch)
Frequency - Switching -
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package TSOT-23-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LT1615IS5-1#TRMPBFCT

20:09:58 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,54000 4,54
25 4,05040 101,26
100 2,77380 277,38
250 2,54348 635,87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LT1615IS5-1#TRMPBFTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 2,31314
  • Digi-Reel® ? : LT1615IS5-1#TRMPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.347 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LT1615IS5-1#TRPBF-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,31313
Send Feedback