Add To Favorites
Product Overview
Digi-Key Part Number LT1507IS8-3.3#PBF-ND
Quantity Available 66
Can ship immediately
Manufacturer

Manufacturer Part Number

LT1507IS8-3.3#PBF

Description IC REG BUCK 3.3V 1.5A 8SOIC
Expanded Description Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1.5A 8-SOIC (0.154", 3.90mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LT1507
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Tube ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 4V
Voltage - Input (Max) 16V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Current - Output 1.5A
Frequency - Switching 500kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 100
Other Names LT1507IS833PBF

02:37:13 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,39000 8,39
25 5,57640 139,41
100 4,46310 446,31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LT1507IS8-3.3#TRPBF-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4,55905
Send Feedback