Add To Favorites
Product Overview
Digi-Key Part Number 398-1001-ND
Quantity Available 300
Can ship immediately
Manufacturer

Manufacturer Part Number

LTS 15-NP

Description SENSOR CURRENT HALL 15A AC/DC
Expanded Description Current Sensor 15A 1 Channel Hall Effect, Closed Loop Bidirectional Ring Opening 0.126" Dia, 6 Leads
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets LTS 15-NP
CAS,CASR,CKSR Series
Catalog Page 2705 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

LEM USA Inc.

Series LTS
Packaging ? Bulk ?
Part Status Active
For Measuring AC/DC
Sensor Type Hall Effect, Closed Loop
Current - Sensing 15A
Number of Channels 1
Output Ratiometric, Voltage
Sensitivity 41.6mV/A
Frequency DC ~ 200kHz
Linearity ±0.1%
Accuracy ±0.2%
Voltage - Supply 5V
Response Time 0.4µs
Current - Supply (Max) -
Operating Temperature -40°C ~ 85°C
Polarization Bidirectional
Mounting Type Through Hole
Package / Case Ring Opening 0.126" Dia, 6 Leads
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
398-1088-5-ND CAS 15-NP LEM USA Inc. Tube ? 158 - Immediate
16,38000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 398-1001
LTS15NP

15:35:28 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 17,38000 17,38
5 17,02800 85,14
10 14,19100 141,91
25 13,12640 328,16
50 12,77160 638,58
100 10,99780 1.099,78
500 10,28828 5.144,14

Submit a request for quotation on quantities greater than those displayed.

Send Feedback