Add To Favorites
Product Overview
Digi-Key Part Number 1537-1153-ND
Quantity Available 79
Can ship immediately
Manufacturer

Manufacturer Part Number

LZ4-44UV00-0000

Description EMITTER UV 365NM FLAT LENS
Expanded Description Ultraviolet (UV) Emitter 365nm 15.2V 1A 110° Star Array
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets LZ4-04UV00
Product Attributes Select All
Categories
Manufacturer

LED Engin Inc.

Series -
Packaging ? Bulk ?
Part Status Active
Type Ultraviolet (UV)
Current - DC Forward (If) (Max) 1A
Radiant Intensity (Ie) Min @ If -
Wavelength 365nm
Voltage - Forward (Vf) (Typ) 15.2V
Viewing Angle 110°
Orientation Top View
Operating Temperature 130°C (TJ)
Mounting Type Surface Mount
Package / Case Star Array
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 1137-1153
1137-1153-ND
1537-1153

17:44:27 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 63,74000 63,74
10 56,45800 564,58
25 51,90480 1.297,62
100 50,08360 5.008,36

Submit a request for quotation on quantities greater than those displayed.

Send Feedback