Add To Favorites
Product Overview
Digi-Key Part Number 1537-1042-ND
Quantity Available 400
Can ship immediately
Manufacturer

Manufacturer Part Number

LZ4-40R208-0000

Description LED EMITTER RED 660NM STAR MCPCB
Expanded Description LED Lighting COBs, Engines, Modules LED Module - Red Starboard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets LZ4-x0R208
Product Attributes Select All
Categories
Manufacturer

LED Engin Inc.

Series -
Packaging ? -
Part Status Active
Type LED Module
Color Red
CCT (K) -
Wavelength 660nm
Configuration Starboard
Flux @ Current/Temperature - Test 2.5W (2W ~ 3W)
Current - Test 700mA
Temperature - Test 25°C
Voltage - Forward (Vf) (Typ) 10.5V
Lumens/Watt @ Current - Test -
Current - Max 1A
CRI (Color Rendering Index) -
Viewing Angle 95°
Features -
Size / Dimension 19.90mm Diameter
Height 5.40mm
Light Emitting Surface (LES) 5.60mm Diameter
Lens Type Domed
 
You May Also Be Interested In
Additional Resources
Standard Package ? 40
Other Names 1537-1042

18:09:01 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 16,11000 16,11
10 15,41900 154,19
25 11,99280 299,82
100 10,27950 1.027,95
250 9,76552 2.441,38
500 9,25152 4.625,76
1.000 8,73754 8.737,54

Submit a request for quotation on quantities greater than those displayed.

Send Feedback