Add To Favorites
Product Overview
Digi-Key Part Number 1537-1102-1-ND
Quantity Available 903
Can ship immediately
Manufacturer

Manufacturer Part Number

LZ4-00R408-0000

Description EMITTER IR 835NM 1A SMD
Expanded Description Infrared (IR) Emitter 835nm 7.6V 1A 95° 8-SMD, No Lead Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets LZ4-x0R408
Product Attributes Select All
Categories
Manufacturer

LED Engin Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Infrared (IR)
Current - DC Forward (If) (Max) 1A
Radiant Intensity (Ie) Min @ If -
Wavelength 835nm
Voltage - Forward (Vf) (Typ) 7.6V
Viewing Angle 95°
Orientation Top View
Operating Temperature 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SMD, No Lead Exposed Pad
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1537-1102-1

18:01:05 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 15,01000 15,01
10 14,37200 143,72
25 11,17840 279,46
100 9,58120 958,12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1537-1102-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: 8,27468
  • Digi-Reel® ? : 1537-1102-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 915 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback