Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 220-1286-ND
Quantity Available 323
Can ship immediately
Manufacturer

Manufacturer Part Number

M4A5-192/96-10VNC

Description IC CPLD 192MC 10NS 144TQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Product Attributes Select All
Categories
Manufacturer

Lattice Semiconductor Corporation

Series ispMACH® 4A
Packaging ? Tray ?
Part Status Not For New Designs
Programmable Type In System Programmable
Delay Time tpd(1) Max 10.0ns
Voltage Supply - Internal 4.75 V ~ 5.25 V
Number of Macrocells 192
Number of I/O 96
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 144-LQFP
Supplier Device Package 144-TQFP (20x20)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
220-1832-ND M4A5-192/96-12VNI Lattice Semiconductor Corporation Tray ? 0
24,88483 60  Non-Stock ?
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 60
Other Names 220-1286
M4A5-192/96-10VNC-ND
M4A51929610VNC

05:44:41 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 27,84000 27,84
25 24,88480 622,12
100 21,93870 2.193,87

Submit a request for quotation on quantities greater than those displayed.

Send Feedback