Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 220-1829-ND
Quantity Available 1.005
Can ship immediately
Manufacturer

Manufacturer Part Number

M4A5-128/64-10YNC

Description IC CPLD 128MC 10NS 100QFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Product Attributes Select All
Categories
Manufacturer

Lattice Semiconductor Corporation

Series ispMACH® 4A
Packaging ? Tray ?
Part Status Not For New Designs
Programmable Type In System Programmable
Delay Time tpd(1) Max 10,0ns
Voltage Supply - Internal 4.75 V ~ 5.25 V
Number of Macrocells 128
Number of I/O 64
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 100-BQFP
Supplier Device Package 100-PQFP (14x20)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
220-2047-ND M4A5-128/64-12YNI Lattice Semiconductor Corporation Tray ? 0
9,91591 66  Non-Stock ?
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 66
Other Names 220-1829
M4A5-128/64-10YNC-ND
M4A51286410YNC

18:16:04 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 11,11000 11,11
25 9,91560 247,89
100 8,73830 873,83

Submit a request for quotation on quantities greater than those displayed.

Send Feedback