Add To Favorites
Product Overview
Digi-Key Part Number 220-1933-1-ND
Quantity Available 590
Can ship immediately
Manufacturer

Manufacturer Part Number

LCMXO3L-4300E-5UWG81CTR50

Description IC FPGA 63 I/O 81WCLSP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets Product Selector Guide
MachXO3™ Family Datasheet
Featured Product MachXO3 FPGA Family
PCN Design/Specification Datasheet Chg 21/Mar/2016
PCN Other I2C Read-Back Failure Feb/2015
Product Attributes Select All
Categories
Manufacturer

Lattice Semiconductor Corporation

Series MachXO3
Part Status Active
Number of LABs/CLBs 540
Number of Logic Elements/Cells 4320
Total RAM Bits 94208
Number of I/O 63
Number of Gates -
Voltage - Supply 1.14 V ~ 1.26 V
Mounting Type Surface Mount
Operating Temperature 0°C ~ 85°C (TJ)
Package / Case 81-UFBGA, WLCSP
Supplier Device Package 81-WLCSP (3.80x3.69)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 220-1933-1

22:22:48 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,15000 4,15
25 3,62560 90,64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 220-1933-2-ND
  • Minimum Quantity: 50
  • Quantity Available: 450 - Immediate
  • Unit Price: 3,62560
  • Digi-Reel® ? : 220-1933-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 590 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback