Add To Favorites
Product Overview
Digi-Key Part Number 220-1048-ND
Quantity Available 655
Can ship immediately
Manufacturer

Manufacturer Part Number

LCMXO256C-4TN100C

Description IC FPGA 78 I/O 100TQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Lattice Semiconductor Corporation

Series MachXO
Part Status Active
Number of LABs/CLBs 32
Number of Logic Elements/Cells 256
Total RAM Bits -
Number of I/O 78
Number of Gates -
Voltage - Supply 1.71 V ~ 3.465 V
Mounting Type Surface Mount
Operating Temperature 0°C ~ 85°C (TJ)
Package / Case 100-LQFP
Supplier Device Package 100-TQFP (14x14)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
220-1050-ND LCMXO256C-3TN100I Lattice Semiconductor Corporation Tray ? 383 - Immediate
2,86000 1
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 90
Other Names 220-1048
LCMXO256C4TN100C

21:11:53 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,86000 2,86
25 2,47200 61,80
100 2,43220 243,22

Submit a request for quotation on quantities greater than those displayed.

Send Feedback