Add To Favorites
Product Overview
Digi-Key Part Number 220-1070-ND
Quantity Available 99
Can ship immediately
Manufacturer

Manufacturer Part Number

LCMXO2280C-4TN144C

Description IC FPGA 113 I/O 144TQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Lattice Semiconductor Corporation

Series MachXO
Part Status Active
Number of LABs/CLBs 285
Number of Logic Elements/Cells 2280
Total RAM Bits 28262
Number of I/O 113
Number of Gates -
Voltage - Supply 1.71 V ~ 3.465 V
Mounting Type Surface Mount
Operating Temperature 0°C ~ 85°C (TJ)
Package / Case 144-LQFP
Supplier Device Package 144-TQFP (20x20)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
220-1075-ND LCMXO2280C-3TN144I Lattice Semiconductor Corporation Tray ? 0
21,08433 60  Non-Stock ?
For Use With
Additional Resources
Standard Package ? 60
Other Names 220-1070
LCMXO2280C4TN144C

14:34:11 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 24,19000 24,19
25 21,08440 527,11
100 18,32170 1.832,17

Submit a request for quotation on quantities greater than those displayed.

Send Feedback