Add To Favorites
Product Overview
Digi-Key Part Number 220-1436-ND
Quantity Available 302
Can ship immediately
Manufacturer

Manufacturer Part Number

LCMXO2280C-3TN100C

Description IC FPGA 73 I/O 100TQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Lattice Semiconductor Corporation

Series MachXO
Part Status Active
Number of LABs/CLBs 285
Number of Logic Elements/Cells 2280
Total RAM Bits 28262
Number of I/O 73
Number of Gates -
Voltage - Supply 1.71 V ~ 3.465 V
Mounting Type Surface Mount
Operating Temperature 0°C ~ 85°C (TJ)
Package / Case 100-LQFP
Supplier Device Package 100-TQFP (14x14)
 
For Use With
Additional Resources
Standard Package ? 90
Other Names 220-1436
LCMXO2280C-3TN100C-ND
LCMXO2280C3TN100C

11:21:25 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 19,00000 19,00
25 16,54880 413,72
100 14,37990 1.437,99

Submit a request for quotation on quantities greater than those displayed.

Send Feedback