Add To Favorites
Product Overview
Digi-Key Part Number 220-1730-ND
Quantity Available 218
Can ship immediately
Manufacturer

Manufacturer Part Number

LCMXO1200C-4TN100C

Description IC FPGA 73 I/O 100TQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Lattice Semiconductor Corporation

Series MachXO
Part Status Active
Number of LABs/CLBs 150
Number of Logic Elements/Cells 1200
Total RAM Bits 9421
Number of I/O 73
Number of Gates -
Voltage - Supply 1.71 V ~ 3.465 V
Mounting Type Surface Mount
Operating Temperature 0°C ~ 85°C (TJ)
Package / Case 100-LQFP
Supplier Device Package 100-TQFP (14x14)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
220-1378-ND LCMXO1200C-3TN100I Lattice Semiconductor Corporation Tray ? 1.698 - Immediate
7,03000 1
For Use With
Additional Resources
Standard Package ? 90
Other Names 220-1730
LCMXO1200C-4TN100C-ND
LCMXO1200C4TN100C

05:20:20 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,03000 7,03
25 6,10720 152,68
100 5,98610 598,61

Submit a request for quotation on quantities greater than those displayed.

Send Feedback