Add To Favorites
Product Overview
Digi-Key Part Number 220-1290-ND
Quantity Available 2.175
Can ship immediately
Manufacturer

Manufacturer Part Number

LC4064V-25TN100C

Description IC CPLD 64MC 2.5NS 100TQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Lattice Semiconductor Corporation

Series ispMACH® 4000V
Packaging ? Tray ?
Part Status Active
Programmable Type In System Programmable
Delay Time tpd(1) Max 2.5ns
Voltage Supply - Internal 3 V ~ 3.6 V
Number of Logic Elements/Blocks 4
Number of Macrocells 64
Number of Gates -
Number of I/O 64
Operating Temperature 0°C ~ 90°C (TJ)
Mounting Type Surface Mount
Package / Case 100-LQFP
Supplier Device Package 100-TQFP (14x14)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
LC4064V-5TN100I-ND LC4064V-5TN100I Lattice Semiconductor Corporation Tray ? 11 - Immediate
8,77000 1  Non-Stock ?
For Use With
Additional Resources
Standard Package ? 90
Other Names 220-1290
LC4064V-25TN100C-ND
LC4064V25TN100C
Q6403701

17:32:59 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,77000 8,77
25 7,96760 199,19

Submit a request for quotation on quantities greater than those displayed.

Send Feedback