Add To Favorites
Product Overview
Digi-Key Part Number 220-1643-ND
Quantity Available 922
Can ship immediately
Manufacturer

Manufacturer Part Number

LC4032V-25TN48C

Description IC CPLD 32MC 2.5NS 48TQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Lattice Semiconductor Corporation

Series ispMACH® 4000V
Packaging ? Tray ?
Part Status Active
Programmable Type In System Programmable
Delay Time tpd(1) Max 2.5ns
Voltage Supply - Internal 3 V ~ 3.6 V
Number of Logic Elements/Blocks 2
Number of Macrocells 32
Number of Gates -
Number of I/O 32
Operating Temperature 0°C ~ 90°C (TJ)
Mounting Type Surface Mount
Package / Case 48-LQFP
Supplier Device Package 48-TQFP (7x7)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
LC4032V-5TN48I-ND LC4032V-5TN48I Lattice Semiconductor Corporation Tray ? 0
3,24840 250  Non-Stock ?
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 250
Other Names 220-1643
LC4032V-25TN48C-ND
LC4032V25TN48C

03:55:50 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,59000 3,59
25 3,24840 81,21

Submit a request for quotation on quantities greater than those displayed.

Send Feedback